



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,8x7.2mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 594nm | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 350mA | |
| Power(Watts) | 1.2W | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-EF3Y1NAVS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,8x7.2mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 594nm | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 350mA | |
| Power(Watts) | 1.2W | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-EF3Y1NAVS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-EF3Y1NAVS datasheets or manufacturer documentation.
Datasheet: HL-EF3Y1NAVS Datasheet (PDF)
The HL-EF3Y1NAVS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.