
* Images are for reference only
VCDG1111C-4BY3C-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- VCDG1111C-4BY3C-TR
- JLCPCB Part #
- C7410048
- Package
- 1608
- Description
- 110° 3V 522nm 533nm 5mA 84mcd Emerald Green White Lens 1608 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5462
200+
$0.2185
500+
$0.2121
1000+
$0.2073
Related Products