
* Images are for reference only
SXTHM218FD274-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218FD274-12.000M
- JLCPCB Part #
- C7394488
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 12MHz 18pF 60Ω ±10ppm ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9922
200+
$0.3956
500+
$0.3828
1000+
$0.3763
Related Products

SXTHM218FA274-12.000M
Suntsu Electronics, Inc.
$0.9327

SXTHM218FD074-12.000M
Suntsu Electronics, Inc.
$0.9826

SXTHM218FD174-12.000M
Suntsu Electronics, Inc.
$0.9890

GL092F35IET
CTS Electronic Components
$0.7382

SXTHM218EB074-20.000M
Suntsu Electronics, Inc.
$0.6513

TS24CF33IDT
CTS Electronic Components
$0.6674