
* Images are for reference only
SXT32420CB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CB48-50.000M
- JLCPCB Part #
- C7391238
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 35Ω 50MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5823
200+
$0.2333
500+
$0.2252
1000+
$0.2220
Related Products

SXT32420CC48-50.000M
Suntsu Electronics, Inc.
$0.5904

SXT32420CB38-50.000M
Suntsu Electronics, Inc.
$0.5823

SXT32420DB48-50.000M
Suntsu Electronics, Inc.
$0.6048

SXT32420CB27-18.432M
Suntsu Electronics, Inc.
$0.6724

SXT3247BB38-22.1184M
Suntsu Electronics, Inc.
$1.2225

SXT32412FE27-24.576M
Suntsu Electronics, Inc.
$1.3785