
* Images are for reference only
SXT32420BA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA38-37.400M
- JLCPCB Part #
- C7391105
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20pF 37.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3380
200+
$0.5339
500+
$0.5162
1000+
$0.5082
Related Products

SXT32410BA38-37.400M
Suntsu Electronics, Inc.
$0.9408

SXT32420BA38-38.400M
Suntsu Electronics, Inc.
$1.4119

SXT32420BA48-37.400M
Suntsu Electronics, Inc.
$1.3396

SXT32418EB17-27.000M
Suntsu Electronics, Inc.
$1.1353

SXT32410FE16-38.400M
Suntsu Electronics, Inc.
$1.0791

SXT32418ED07-22.1184M
Suntsu Electronics, Inc.
$1.1386