
* Images are for reference only
SXT32417DC27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DC27-13.000M
- JLCPCB Part #
- C7388351
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 17pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3825
500+
$0.3697
1000+
$0.3632
Related Products

SXT32419DC27-13.000M
Suntsu Electronics, Inc.
$0.9562

SXT32417DC27-16.000M
Suntsu Electronics, Inc.
$1.2166

SXT32417DC17-13.000M
Suntsu Electronics, Inc.
$0.9530

0132M4-30.640F20DTNJK
HCI
$0.4243

SXT3248DD38-52.000M
Suntsu Electronics, Inc.
$1.0205

SXT32415CC27-18.432M
Suntsu Electronics, Inc.
$0.6911