
* Images are for reference only
SXT32417BA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA48-18.432M
- JLCPCB Part #
- C7387889
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 18.432MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6225
200+
$0.2494
500+
$0.2413
1000+
$0.2365
Related Products

SXT32417BA38-18.432M
Suntsu Electronics, Inc.
$0.6193

SXT32413BA48-18.432M
Suntsu Electronics, Inc.
$1.2176

SXT32416BA48-18.432M
Suntsu Electronics, Inc.
$0.6225

ABM8-30.000MHZ-D1X-T
Abracon LLC
$0.5260

SXT32419EB16-13.560M
Suntsu Electronics, Inc.
$0.6322

SXT32412CC38-40.000M
Suntsu Electronics, Inc.
$0.8590