
* Images are for reference only
SXT32412EE07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE07-24.000M
- JLCPCB Part #
- C7387346
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 24MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2889
200+
$0.5143
500+
$0.4982
1000+
$0.4886
Related Products

SXT22412EE07-24.000M
Suntsu Electronics, Inc.
$1.0221

SXT32412EE07-27.000M
Suntsu Electronics, Inc.
$1.1716

SXT32410EE07-24.000M
Suntsu Electronics, Inc.
$1.4126

SXT32412EE16-28.63636M
Suntsu Electronics, Inc.
$1.1828

SXT3248EE07-13.000M
Suntsu Electronics, Inc.
$1.0109

SXT32412DC48-27.000M
Suntsu Electronics, Inc.
$1.0510