
* Images are for reference only
SXT32412EC27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC27-37.400M
- JLCPCB Part #
- C7387268
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 37.4MHz 40Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
200+
$0.4198
500+
$0.4053
1000+
$0.3989
Related Products

SXT32412EA27-37.400M
Suntsu Electronics, Inc.
$1.0292

SXT32412DC27-37.400M
Suntsu Electronics, Inc.
$1.0099

SXT32410EC27-37.400M
Suntsu Electronics, Inc.
$1.0485

XC32M4-40.000-F15JJHPK
HCI
$0.4000

SXT32410CA48-29.4912M
Suntsu Electronics, Inc.
$1.0067

SXT3249AA38-26.000M
Suntsu Electronics, Inc.
$1.3348