
* Images are for reference only
SXT32410EC17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC17-29.4912M
- JLCPCB Part #
- C7384467
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 29.4912MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1434
200+
$0.4567
500+
$0.4407
1000+
$0.4342
Related Products

SXT32410ED17-29.4912M
Suntsu Electronics, Inc.
$1.1595

SXT32410EB17-29.4912M
Suntsu Electronics, Inc.
$1.1273

SXT32410EA17-29.4912M
Suntsu Electronics, Inc.
$1.1112

7M-25.000MAHE-T
TXC Corp
$0.6368

SXT32412CA38-27.000M
Suntsu Electronics, Inc.
$0.7848

SXT32418DC48-30.000M
Suntsu Electronics, Inc.
$0.8041