
* Images are for reference only
SXT2248EB38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB38-40.000M
- JLCPCB Part #
- C7384265
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 40MHz 50Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2656
200+
$0.5050
500+
$0.4889
1000+
$0.4809
Related Products

SXT2248EE38-40.000M
Suntsu Electronics, Inc.
$1.2125

SXT2248ED38-40.000M
Suntsu Electronics, Inc.
$1.1997

SXT2248EB38-48.000M
Suntsu Electronics, Inc.
$1.3283

QT252S-32.000MEIC-T
QST Products, LLC
$1.0019

SXT22419BA07-13.560M
Suntsu Electronics, Inc.
$0.5597

SXT22417AA17-24.000M
Suntsu Electronics, Inc.
$0.8764