
* Images are for reference only
SXT2248AA16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA16-24.576M
- JLCPCB Part #
- C7383938
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24.576MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1595
200+
$0.4632
500+
$0.4487
1000+
$0.4407
Related Products

SXT2247AA16-24.576M
Suntsu Electronics, Inc.
$1.1739

SXT3248AA16-24.576M
Suntsu Electronics, Inc.
$1.2029

SXT2249AA16-24.576M
Suntsu Electronics, Inc.
$1.1739

SXT22412FD48-18.432M
Suntsu Electronics, Inc.
$1.7577

SXT22419CA27-37.400M
Suntsu Electronics, Inc.
$1.0485

SXT22412BB38-32.000M
Suntsu Electronics, Inc.
$1.1498