
* Images are for reference only
SXT22422BB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BB27-16.384M
- JLCPCB Part #
- C7383727
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 22pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0221
200+
$0.4082
500+
$0.3954
1000+
$0.3889
Related Products

SXT22422BB17-16.384M
Suntsu Electronics, Inc.
$1.0189

SXT22422BA27-16.384M
Suntsu Electronics, Inc.
$0.9980

SXT22420BB27-16.384M
Suntsu Electronics, Inc.
$1.0221

SXT22410DC17-16.000M
Suntsu Electronics, Inc.
$1.4753

SXT22410FE38-40.000M
Suntsu Electronics, Inc.
$2.4829

SXT22419EA27-19.200M
Suntsu Electronics, Inc.
$1.2744