
* Images are for reference only
SXT22418DA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA27-13.560M
- JLCPCB Part #
- C7381139
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 18pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5979
200+
$0.2395
500+
$0.2315
1000+
$0.2266
Related Products

SXT22419DA27-13.560M
Suntsu Electronics, Inc.
$0.5979

SXT22415DA27-13.560M
Suntsu Electronics, Inc.
$0.5979

SXT22418FA27-13.560M
Suntsu Electronics, Inc.
$0.6621

QT252S-32.000MDHQ-T
QST Products, LLC
$0.9096

SXT22420CB07-18.432M
Suntsu Electronics, Inc.
$1.1346

SXT22420DD17-19.200M
Suntsu Electronics, Inc.
$1.2632