
* Images are for reference only
SXT22417ED16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417ED16-16.384M
- JLCPCB Part #
- C7380694
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 17pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2873
200+
$0.5143
500+
$0.4966
1000+
$0.4886
Related Products

SXT21417ED16-16.384M
Suntsu Electronics, Inc.
$1.2873

SXT22417DD16-16.384M
Suntsu Electronics, Inc.
$1.1876

SXT22419ED16-16.384M
Suntsu Electronics, Inc.
$1.2873

SXT22421AA27-37.400M
Suntsu Electronics, Inc.
$1.0141

SXT22412EB07-13.000M
Suntsu Electronics, Inc.
$1.0944

SXT22416CB17-50.000M
Suntsu Electronics, Inc.
$1.3323