
* Images are for reference only
SXT22410FD07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD07-25.000M
- JLCPCB Part #
- C7378641
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 25MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8357
200+
$0.3343
500+
$0.3231
1000+
$0.3166
Related Products

SXT22410FD07-20.000M
Suntsu Electronics, Inc.
$1.0655

SXT22410FD17-25.000M
Suntsu Electronics, Inc.
$0.8389

SXT22410DD07-25.000M
Suntsu Electronics, Inc.
$0.7586

SXT22419CA07-12.000M
Suntsu Electronics, Inc.
$1.0366

SXT22414CB27-19.200M
Suntsu Electronics, Inc.
$1.2166

SXT22418FA38-18.432M
Suntsu Electronics, Inc.
$1.2664