
* Images are for reference only
SXT2149BA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA38-25.000M
- JLCPCB Part #
- C7378339
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 25MHz 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5329
200+
$0.6113
500+
$0.5920
1000+
$0.5807
Related Products

SXT2149BA38-20.000M
Suntsu Electronics, Inc.
$1.6857

SXT21419BA38-25.000M
Suntsu Electronics, Inc.
$2.1071

SXT2148BA38-25.000M
Suntsu Electronics, Inc.
$1.3640

SXT21412DC16-16.384M
Suntsu Electronics, Inc.
$1.1646

SXT2148DA48-24.000M
Suntsu Electronics, Inc.
$1.2498

SXT21410BA38-30.000M
Suntsu Electronics, Inc.
$1.0697