
* Images are for reference only
SXT21419BA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA07-18.432M
- JLCPCB Part #
- C7378047
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18.432MHz 19pF 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3013
200+
$0.5196
500+
$0.5019
1000+
$0.4938
Related Products

SXT21414BA07-18.432M
Suntsu Electronics, Inc.
$1.3013

SXT21413BA07-18.432M
Suntsu Electronics, Inc.
$1.3013

SXT21419EA07-18.432M
Suntsu Electronics, Inc.
$1.3769

SXT21418DB16-52.000M
Suntsu Electronics, Inc.
$1.8980

SXT21411BA07-30.000M
Suntsu Electronics, Inc.
$1.1404

SXT21410FB27-26.000M
Suntsu Electronics, Inc.
$1.2209