
* Images are for reference only
SXT21417DA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DA48-16.384M
- JLCPCB Part #
- C7377195
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 17pF 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1305
200+
$0.4519
500+
$0.4358
1000+
$0.4294
Related Products

SXT21417CA48-16.384M
Suntsu Electronics, Inc.
$1.0566

SXT21417DD48-16.384M
Suntsu Electronics, Inc.
$1.2045

SXT21416DA48-16.384M
Suntsu Electronics, Inc.
$1.1305

SXT21419CC48-24.000M
Suntsu Electronics, Inc.
$1.3782

SXT21411BA07-24.000M
Suntsu Electronics, Inc.
$1.9748

SXT21419CC48-40.000M
Suntsu Electronics, Inc.
$2.4845