
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DIP,32.3x14.7mm | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 38.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 25kHz | |
| Height | 10.16mm | |
| Width | 20.32mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWU2.25-12S9-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DIP,32.3x14.7mm | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 38.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 25kHz | |
| Height | 10.16mm | |
| Width | 20.32mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWU2.25-12S9-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TWU2.25-12S9-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.