SI5341A-D06700-GMR
Extended
* Images are for reference only

SI5341A-D06700-GMR

Attributes
Value
Manufacturer
MFR.Part #
SI5341A-D06700-GMR
JLCPCB Part #
C7362926
Package
-
Description
-40℃~+85℃ 1.8V~3.3V 10 1GHz - Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Output Frequency(Max)1GHz
Number of Outputs10