

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | T1 | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Current - On State(It(RMS)) | 40A | |
| Current - Surge(Itsm@f) | 1kA | |
| Holding Current (Ih) | 250mA | |
| Voltage - On State(Vtm) | 1.95V | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT40CB12T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | T1 | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Current - On State(It(RMS)) | 40A | |
| Current - Surge(Itsm@f) | 1kA | |
| Holding Current (Ih) | 250mA | |
| Voltage - On State(Vtm) | 1.95V | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT40CB12T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT40CB12T1 datasheets or manufacturer documentation.
Datasheet: MT40CB12T1 Datasheet (PDF)
The MT40CB12T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.