


MF200DU06FJ
- Manufacturer
- MFR.Part #
- MF200DU06FJ
- JLCPCB Part #
- C781149
- Package
- FJ
- Description
- -40℃~+150℃ 1.2V@100A 100A 2 Independent 260W 42ns 500uA@600V 600V FJ Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | FJ | |
| Voltage - Forward(Vf@If) | 1.2V@100A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 42ns | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 100A | |
| Pd - Power Dissipation | 260W | |
| Reverse Leakage Current (Ir) | 500uA@600V |

* Images are for reference only
MF200DU06FJ
Extended- Manufacturer
- MFR.Part #
- MF200DU06FJ
- JLCPCB Part #
- C781149
- Package
- FJ
- Description
- -40℃~+150℃ 1.2V@100A 100A 2 Independent 260W 42ns 500uA@600V 600V FJ Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MF200DU06FJ
Extended- Manufacturer
- MFR.Part #
- MF200DU06FJ
- JLCPCB Part #
- C781149
- Package
- FJ
- Description
- -40℃~+150℃ 1.2V@100A 100A 2 Independent 260W 42ns 500uA@600V 600V FJ Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF200DU06FJ Specifications
MF200DU06FJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | FJ | |
| Voltage - Forward(Vf@If) | 1.2V@100A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 42ns | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 100A | |
| Pd - Power Dissipation | 260W | |
| Reverse Leakage Current (Ir) | 500uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF200DU06FJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF200DU06FJ Documents
MF200DU06FJ datasheets or manufacturer documentation.
Datasheet: MF200DU06FJ Datasheet (PDF)
MF200DU06FJ Schematic Symbol & PCB Footprint
The MF200DU06FJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.