


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Gbit/s | |
| Voltage - Supply | 1V、3.3V | |
| Number of ports | 4 | |
| Features | Low-power mode、Error detection and recovery | |
| Power | 360mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI7C9X20404SLCFDE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Gbit/s | |
| Voltage - Supply | 1V、3.3V | |
| Number of ports | 4 | |
| Features | Low-power mode、Error detection and recovery | |
| Power | 360mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI7C9X20404SLCFDE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI7C9X20404SLCFDE datasheets or manufacturer documentation.
Datasheet: PI7C9X20404SLCFDE Datasheet (PDF)
The PI7C9X20404SLCFDE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.