
* Images are for reference only
SFM210-LPSE-D16-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D16-SM-BK
- JLCPCB Part #
- C7357648
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 32P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9113
200+
$5.1523
500+
$4.9803
1000+
$4.8950
Related Products

SFM210-LPSE-D26-SM-BK
Sullins Connector Solutions
$20.2360

SFM210-LPSE-D06-SM-BK
Sullins Connector Solutions
$5.2536

SFM210-LPSE-D13-SM-BK
Sullins Connector Solutions
$10.4686

CLM-140-02-FM-D-A-K-TR
Samtec
$13.1139

SFM315-LPPE-D35-SM-BK
Sullins Connector Solutions
$14.3714

CLM-126-02-L-D-A-K-TR
Samtec
$14.8844