
RPYA00324LT
- Manufacturer
- MFR.Part #
- RPYA00324LT
- JLCPCB Part #
- C7349434
- Package
- SOCKETABLE
- Description
- -25℃~+55℃ 10A 20ms 20ms 24V 250V@AC 3 Form C: 3C (3P2T-CO) AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 650Ω | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 900mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 20ms | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Contact Rating | 10A@250VAC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
RPYA00324LT
Extended- Manufacturer
- MFR.Part #
- RPYA00324LT
- JLCPCB Part #
- C7349434
- Package
- SOCKETABLE
- Description
- -25℃~+55℃ 10A 20ms 20ms 24V 250V@AC 3 Form C: 3C (3P2T-CO) AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RPYA00324LT
Extended- Manufacturer
- MFR.Part #
- RPYA00324LT
- JLCPCB Part #
- C7349434
- Package
- SOCKETABLE
- Description
- -25℃~+55℃ 10A 20ms 20ms 24V 250V@AC 3 Form C: 3C (3P2T-CO) AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPYA00324LT Specifications
RPYA00324LT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 650Ω | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 900mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 20ms | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Contact Rating | 10A@250VAC | |
| Contact Resistance | 50mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPYA00324LT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPYA00324LT Documents
RPYA00324LT datasheets or manufacturer documentation.
Datasheet: RPYA00324LT Datasheet (PDF)
RPYA00324LT Schematic Symbol & PCB Footprint
The RPYA00324LT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.