
* Images are for reference only
SXT32417DB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB16-32.000M
- JLCPCB Part #
- C7345927
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 32MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1892
200+
$0.4741
500+
$0.4597
1000+
$0.4516
Related Products

SXT32410DB16-32.000M
Suntsu Electronics, Inc.
$0.9064

SXT32417DB16-30.000M
Suntsu Electronics, Inc.
$0.9032

SXT32417DC16-32.000M
Suntsu Electronics, Inc.
$1.2648

SXT32418EA38-12.288M
Suntsu Electronics, Inc.
$0.7762

SXT3248FD38-38.400M
Suntsu Electronics, Inc.
$1.5380

SXT32418EB17-32.000M
Suntsu Electronics, Inc.
$1.0719