
* Images are for reference only
SXT32418CA17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA17-11.0592M
- JLCPCB Part #
- C7345642
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 18pF 250Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6595
200+
$0.2638
500+
$0.2542
1000+
$0.2510
Related Products

SXT32416CA17-11.0592M
Suntsu Electronics, Inc.
$0.6595

SXT32418FA17-11.0592M
Suntsu Electronics, Inc.
$0.7785

SXT32410CA17-11.0592M
Suntsu Electronics, Inc.
$0.7753

XXDBCLNAOF-12.000000
TAITIEN Elec
$0.1567

SXT32419BB16-50.000M
Suntsu Electronics, Inc.
$0.5646

SXT32410FA38-28.63636M
Suntsu Electronics, Inc.
$1.2337