
* Images are for reference only
SXT32411AA27-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA27-44.000M
- JLCPCB Part #
- C7342547
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9735
200+
$0.7875
500+
$0.7618
1000+
$0.7489
Related Products

SXT32411AA27-40.000M
Suntsu Electronics, Inc.
$1.3564

SXT32415AA27-44.000M
Suntsu Electronics, Inc.
$1.9735

SXT32421AA27-44.000M
Suntsu Electronics, Inc.
$1.9735

SXT3248DD16-12.000M
Suntsu Electronics, Inc.
$1.1410

SXT32410EE48-32.000M
Suntsu Electronics, Inc.
$0.9868

SXT32412FE38-12.000M
Suntsu Electronics, Inc.
$0.9900