
* Images are for reference only
SXT32410EE16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE16-24.000M
- JLCPCB Part #
- C7342140
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 24MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4158
200+
$0.5657
500+
$0.5464
1000+
$0.5368
Related Products

SXT32410EE16-25.000M
Suntsu Electronics, Inc.
$1.2166

SXT32410FE16-24.000M
Suntsu Electronics, Inc.
$1.4914

SXT32410EE16-44.000M
Suntsu Electronics, Inc.
$2.1663

SXT32417DC38-25.000M
Suntsu Electronics, Inc.
$1.0076

SXT32420DD17-18.432M
Suntsu Electronics, Inc.
$0.7618

SXT32415CB16-22.1184M
Suntsu Electronics, Inc.
$0.9819