
* Images are for reference only
SXT32411CC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC48-16.384M
- JLCPCB Part #
- C7341837
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 16.384MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
200+
$0.4423
500+
$0.4278
1000+
$0.4198
Related Products

SXT32413CC48-16.384M
Suntsu Electronics, Inc.
$1.1064

SXT32419CC48-16.384M
Suntsu Electronics, Inc.
$1.1064

SXT32416CC48-16.384M
Suntsu Electronics, Inc.
$1.1064

SXT3248AA16-29.4912M
Suntsu Electronics, Inc.
$0.9488

SXT32418EA07-18.432M
Suntsu Electronics, Inc.
$0.7751

SXT32418CB17-37.400M
Suntsu Electronics, Inc.
$1.3637