
* Images are for reference only
SXT32411CB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB27-13.560M
- JLCPCB Part #
- C7341778
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 11pF 13.56MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5178
200+
$0.2075
500+
$0.1995
1000+
$0.1962
Related Products

SXT32411CB07-13.560M
Suntsu Electronics, Inc.
$0.5146

SXT32411CC27-13.560M
Suntsu Electronics, Inc.
$0.5243

SXT32411DB27-13.560M
Suntsu Electronics, Inc.
$0.5388

CXAF-019200-3-AL-01
AKER
$0.4574

SXT3248CC16-14.31818M
Suntsu Electronics, Inc.
$0.7365

SXT32410EE27-19.6608M
Suntsu Electronics, Inc.
$1.0003