
REC5-2412DRWZ/H6/A/M/CTRL
- Manufacturer
- MFR.Part #
- REC5-2412DRWZ/H6/A/M/CTRL
- JLCPCB Part #
- C7337710
- Package
- DIP,32x20.3mm
- Description
- 12V 2 210mA 5W 6kV 83% 9V~36V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 210mA | |
| Conversion Efficiency | 83% | |
| Output Power | 5W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
REC5-2412DRWZ/H6/A/M/CTRL
Extended- Manufacturer
- MFR.Part #
- REC5-2412DRWZ/H6/A/M/CTRL
- JLCPCB Part #
- C7337710
- Package
- DIP,32x20.3mm
- Description
- 12V 2 210mA 5W 6kV 83% 9V~36V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
REC5-2412DRWZ/H6/A/M/CTRL
Extended- Manufacturer
- MFR.Part #
- REC5-2412DRWZ/H6/A/M/CTRL
- JLCPCB Part #
- C7337710
- Package
- DIP,32x20.3mm
- Description
- 12V 2 210mA 5W 6kV 83% 9V~36V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC5-2412DRWZ/H6/A/M/CTRL Specifications
REC5-2412DRWZ/H6/A/M/CTRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 210mA | |
| Conversion Efficiency | 83% | |
| Output Power | 5W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC5-2412DRWZ/H6/A/M/CTRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC5-2412DRWZ/H6/A/M/CTRL Documents
REC5-2412DRWZ/H6/A/M/CTRL datasheets or manufacturer documentation.
Datasheet: REC5-2412DRWZ/H6/A/M/CTRL Datasheet (PDF)
REC5-2412DRWZ/H6/A/M/CTRL Schematic Symbol & PCB Footprint
The REC5-2412DRWZ/H6/A/M/CTRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.