
* Images are for reference only
QVMQF574T25-2.0A-16.357
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-16.357
- JLCPCB Part #
- C7332834
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16.357MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5905
201+
$15.7967
501+
$15.2691
999+
$15.0085
Related Products

QVMQF574T25-2.0A-16.367
MERCURY Electronic
$39.3476

QMQF574T25-2.0A-16.357
MERCURY Electronic
$39.3476

QVMQF574T25-2.0A-16.3574
MERCURY Electronic
$39.3476

MQF574T33-16.000-2.5/-30+85
MERCURY Electronic
$41.6236

QVMQF574T25-2.0A-24.576
MERCURY Electronic
$39.3476

VMQF574T25-19.440-1.0/-40+85
MERCURY Electronic
$41.6236