
* Images are for reference only
SXT22410DD16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD16-27.000M
- JLCPCB Part #
- C7332329
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2193
200+
$0.8855
500+
$0.8566
1000+
$0.8421
Related Products

SXT22418DD16-27.000M
Suntsu Electronics, Inc.
$0.9353

SXT22410DD16-26.000M
Suntsu Electronics, Inc.
$0.7602

SXT22410DD16-20.000M
Suntsu Electronics, Inc.
$0.9691

SXT22422BA17-16.384M
Suntsu Electronics, Inc.
$0.9932

SXT22412FD07-38.400M
Suntsu Electronics, Inc.
$1.4737

SXT2248EC48-40.000M
Suntsu Electronics, Inc.
$0.7168