
* Images are for reference only
SXT22410DB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB27-32.000M
- JLCPCB Part #
- C7332285
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 32MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0542
200+
$0.4211
500+
$0.4066
1000+
$0.4002
Related Products

SXT22410EB27-32.000M
Suntsu Electronics, Inc.
$1.1025

SXT22410DB27-12.000M
Suntsu Electronics, Inc.
$0.8646

SXT22410DB07-32.000M
Suntsu Electronics, Inc.
$1.0478

425F39E030M0000
CTS Electronic Components
$1.0382

SXT22420DC48-16.384M
Suntsu Electronics, Inc.
$1.1796

SXT22418EE07-30.000M
Suntsu Electronics, Inc.
$2.6195