
* Images are for reference only
SXT22410CB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB17-40.000M
- JLCPCB Part #
- C7332207
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 40MHz 50Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0972
200+
$0.8373
500+
$0.8100
1000+
$0.7955
Related Products

SXT22410BB17-40.000M
Suntsu Electronics, Inc.
$2.0474

SXT22410CB27-40.000M
Suntsu Electronics, Inc.
$2.1020

SXT32410CB17-40.000M
Suntsu Electronics, Inc.
$1.2439

SXT22418DD17-32.000M
Suntsu Electronics, Inc.
$1.1667

SXT2248CB27-27.120M
Suntsu Electronics, Inc.
$0.7168

SXT22412DA07-16.000M
Suntsu Electronics, Inc.
$1.4351