
* Images are for reference only
SXT21418DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA48-24.000M
- JLCPCB Part #
- C7331114
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 18pF 24MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2921
200+
$0.5159
500+
$0.4982
1000+
$0.4902
Related Products

SXT21418DA48-20.000M
Suntsu Electronics, Inc.
$1.2085

SXT21410DA48-24.000M
Suntsu Electronics, Inc.
$1.9606

SXT21418DB48-24.000M
Suntsu Electronics, Inc.
$1.3098

SXT21416EB07-37.400M
Suntsu Electronics, Inc.
$1.2262

XRCPB30M000F0Z00R0
Murata Electronics
$0.2136

SXT21416ED17-22.1184M
Suntsu Electronics, Inc.
$1.1764