
* Images are for reference only
QMQF574T25-2.0A-16.580
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-16.580
- JLCPCB Part #
- C7330028
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16.58MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3122
201+
$15.6860
501+
$15.1622
999+
$14.9034
Related Products

QVMQF574T25-2.0A-16.580
MERCURY Electronic
$39.3122

QMQF574T25-2.0A-66.500
MERCURY Electronic
$39.3122

QMQF574T25-2.0A-16.200
MERCURY Electronic
$39.5549

QMQF574T25-2.5B-18.000
MERCURY Electronic
$37.0367

589R144X2CTT
CTS Electronic Components
$17.9889

QMQF574T25-2.5B-36.600
MERCURY Electronic
$37.0367