
* Images are for reference only
QMQF576P25-2.5B-24.5536
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576P25-2.5B-24.5536
- JLCPCB Part #
- C7329623
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 2.5V 24.5536MHz 30mA LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0367
201+
$14.7781
501+
$14.2847
999+
$14.0405
Related Products

QVMQF576P25-2.5B-24.5536
MERCURY Electronic
$37.2665

QMQF576D25-2.5B-24.5536
MERCURY Electronic
$37.0367

QMQF576P25-2.5B-24.5535
MERCURY Electronic
$37.0367

QVMQF576P25-2.5B-16.200
MERCURY Electronic
$37.2665

QMQF576P25-2.5B-625.000
MERCURY Electronic
$37.0367

QMQF576P25-2.5B-12.504
MERCURY Electronic
$37.0367