
* Images are for reference only
SXT21411AA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411AA27-30.000M
- JLCPCB Part #
- C7327131
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 11pF 30MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0928
200+
$0.4372
500+
$0.4227
1000+
$0.4147
Related Products

SXT21411AA27-32.000M
Suntsu Electronics, Inc.
$0.8823

SXT11411AA27-30.000M
Suntsu Electronics, Inc.
$0.9610

SXT21411AA27-20.000M
Suntsu Electronics, Inc.
$1.5396

SXT21411DB17-22.1184M
Suntsu Electronics, Inc.
$1.2744

SXT21422AA16-27.000M
Suntsu Electronics, Inc.
$2.2707

SXT21416CC16-22.1184M
Suntsu Electronics, Inc.
$1.0125