
* Images are for reference only
SXT1149DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DA48-24.000M
- JLCPCB Part #
- C7326316
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 24MHz 9pF ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6146
200+
$0.6449
500+
$0.6224
1000+
$0.6127
Related Products

SXT1149DA38-24.000M
Suntsu Electronics, Inc.
$1.5904

SXT1149AA48-24.000M
Suntsu Electronics, Inc.
$0.9617

SXT1147DA48-24.000M
Suntsu Electronics, Inc.
$1.6242

SXT11411DC48-26.000M
Suntsu Electronics, Inc.
$0.9617

SXT11412BA07-30.000M
Suntsu Electronics, Inc.
$0.9617

SXT1148EA27-38.400M
Suntsu Electronics, Inc.
$0.9617