
SXT1148FA48-27.120M
- Manufacturer
- MFR.Part #
- SXT1148FA48-27.120M
- JLCPCB Part #
- C7326134
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 27.12MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD1612-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 27.12MHz |

* Images are for reference only
SXT1148FA48-27.120M
Extended- Manufacturer
- MFR.Part #
- SXT1148FA48-27.120M
- JLCPCB Part #
- C7326134
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 27.12MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SXT1148FA48-27.120M
Extended- Manufacturer
- MFR.Part #
- SXT1148FA48-27.120M
- JLCPCB Part #
- C7326134
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 27.12MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SXT1148FA48-27.120M Specifications
SXT1148FA48-27.120M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD1612-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 27.12MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXT1148FA48-27.120M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SXT1148FA48-27.120M Documents
SXT1148FA48-27.120M datasheets or manufacturer documentation.
Datasheet: SXT1148FA48-27.120M Datasheet (PDF)
SXT1148FA48-27.120M Schematic Symbol & PCB Footprint
The SXT1148FA48-27.120M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.