
* Images are for reference only
SWS31212D16-32.768KT
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SWS31212D16-32.768KT
- JLCPCB Part #
- C7325722
- Package
- SMD3215-2P
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 70kΩ ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9102
200+
$0.3635
500+
$0.3522
1000+
$0.3458
Related Products