
* Images are for reference only
SXT11412FE07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412FE07-30.000M
- JLCPCB Part #
- C7325558
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 100Ω 12pF 30MHz ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3825
500+
$0.3697
1000+
$0.3632
Related Products

SXT11412FE17-30.000M
Suntsu Electronics, Inc.
$0.9610

SXT11412FA07-30.000M
Suntsu Electronics, Inc.
$0.9610

SXT21412FE07-40.000M
Suntsu Electronics, Inc.
$1.5556

SXT11410DC17-27.120M
Suntsu Electronics, Inc.
$0.9610

416F40025IAR
CTS Electronic Components
$1.0976

SXT11412EC27-40.000M
Suntsu Electronics, Inc.
$0.9562