CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PD0922J7575D2HF
PD0922J7575D2HF
Extended
* Images are for reference only

PD0922J7575D2HF

Attributes
Value
Manufacturer
TTM Technologies, Inc.
MFR.Part #
PD0922J7575D2HF
JLCPCB Part #
C7324419
Package
0805
Description
-55℃~+85℃ 0.4dB 0.8dB 0.8mm 16dB 2 way 2deg 950MHz~2.15GHz 0805 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTTM Technologies, Inc.
Package0805
Operating Temperature-55℃~+85℃
Frequency Range950MHz~2.15GHz
Insertion Loss0.8dB
Phase Unbalance2deg
Isolation16dB
Height0.8mm
Amplitude Unbalance0.4dB
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PD0922J7575D2HF
PD0922J7575D2HF

* Images are for reference only

PD0922J7575D2HF

Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
PD0922J7575D2HF
JLCPCB Part #
C7324419
Package
0805
Description
-55℃~+85℃ 0.4dB 0.8dB 0.8mm 16dB 2 way 2deg 950MHz~2.15GHz 0805 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD0922J7575D2HF

* Images are for reference only

PD0922J7575D2HF

Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
PD0922J7575D2HF
JLCPCB Part #
C7324419
Package
0805
Description
-55℃~+85℃ 0.4dB 0.8dB 0.8mm 16dB 2 way 2deg 950MHz~2.15GHz 0805 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD0922J7575D2HF Specifications

PD0922J7575D2HF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTTM Technologies, Inc.
Package0805
Operating Temperature-55℃~+85℃
Frequency Range950MHz~2.15GHz
Insertion Loss0.8dB
Phase Unbalance2deg
Isolation16dB
Height0.8mm
Amplitude Unbalance0.4dB
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PD0922J7575D2HF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PD0922J7575D2HF Documents

PD0922J7575D2HF datasheets or manufacturer documentation.

Datasheet: PD0922J7575D2HF Datasheet (PDF)

PD0922J7575D2HF Schematic Symbol & PCB Footprint

The PD0922J7575D2HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.