
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Ole Wolff Electronics Inc. | |
| Package | - | |
| Resonant Frequency | 2.85kHz | |
| Frequency Range | 20Hz~20kHz | |
| Technology | Electromagnetic | |
| Rated Power | 5mW | |
| Height | 4.3mm | |
| Impedance | 16Ω | |
| Diameter(φD) | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OWR-0920T-16C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Ole Wolff Electronics Inc. | |
| Package | - | |
| Resonant Frequency | 2.85kHz | |
| Frequency Range | 20Hz~20kHz | |
| Technology | Electromagnetic | |
| Rated Power | 5mW | |
| Height | 4.3mm | |
| Impedance | 16Ω | |
| Diameter(φD) | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OWR-0920T-16C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OWR-0920T-16C datasheets or manufacturer documentation.
Datasheet: OWR-0920T-16C Datasheet (PDF)
The OWR-0920T-16C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.