
NPPN022FFKS-RC
- Manufacturer
- MFR.Part #
- NPPN022FFKS-RC
- JLCPCB Part #
- C7321370
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 4.4mm 4P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.4mm | |
| Number of Positions | 4P | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
NPPN022FFKS-RC
Extended- Manufacturer
- MFR.Part #
- NPPN022FFKS-RC
- JLCPCB Part #
- C7321370
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 4.4mm 4P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NPPN022FFKS-RC
Extended- Manufacturer
- MFR.Part #
- NPPN022FFKS-RC
- JLCPCB Part #
- C7321370
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 4.4mm 4P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPPN022FFKS-RC Specifications
NPPN022FFKS-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.4mm | |
| Number of Positions | 4P | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPPN022FFKS-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPPN022FFKS-RC Documents
NPPN022FFKS-RC datasheets or manufacturer documentation.
Datasheet: NPPN022FFKS-RC Datasheet (PDF)
NPPN022FFKS-RC Schematic Symbol & PCB Footprint
The NPPN022FFKS-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.