
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SDMP-30 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.2Wx2@8Ω | |
| Voltage - Supply | 4V~12V | |
| Features | Enable/disable function | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJW1105M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SDMP-30 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.2Wx2@8Ω | |
| Voltage - Supply | 4V~12V | |
| Features | Enable/disable function | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJW1105M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJW1105M datasheets or manufacturer documentation.
Datasheet: NJW1105M Datasheet (PDF)
The NJW1105M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.