This website requires JavaScript.
no-image

* Images are for reference only

SI5332FD14774-GM1R

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI5332FD14774-GM1R
JLCPCB Part #
C7313346
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.71V~3.63V 12 200MHz I2C QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.1907
200+ $12.0474
500+ $11.6436
1000+ $11.4458
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons